Christmas Opening Hours and Delivery Dates here

GP SUP15A543S80 Super AA Batteries 1.5V Alkaline - Pack of 80

Order Code:

03-8165

Brand: GP MPN: GPSUP15A543S80 EAN-13: 8716778929543
Qty Unit Price (Inc VAT)
1+ £30.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional 10 due on 31/12/2025

The GP Super AA battery is an alkaline-manganese cell with a voltage of 1.5 V, packaged in a set of 80 pieces. Manufactured by GP, it is known for its reliable performance and long shelf life, ideal for everyday devices. These AA batteries, also called mignon or size AA, are commonly used in remote controls, clocks, and toys.
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot