Easter Opening Hours and Delivery Dates here

GP PBM20BBLMSR907 Power Bank 20000mAh Li-ion Blue Fast Dual Charging

Order Code:

03-8133

Brand: GP MPN: GPPBM20BBLMSR907 EAN-13: 4891199210907
  • Country of Origin: China
  • View All

Discontinued


The GP GPPBM20BBLMSR907 power bank, with a capacity of 20,000 mAh, is a portable and reliable external power supply featuring Power Delivery technology. Manufactured by GP, this lithium-ion power bank provides backup power for devices such as smartphones, tablets, Nintendo consoles, and PSPs. Its compact design makes it perfect for charging mobile devices on-the-go, ensuring you remain connected wherever you are.
Type Power bank
Capacity 20000mAh
Charging current (max.) 3000mA
Charging method Power Delivery
Dim (L x W x H) 138 x 67 x 18 mm
Factory colour Blue
Height 18mm
Length 138mm
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Technology Li-ion
USB-C current input (max.) 2A
USB-C current output (max.) 2A
USB-C voltage input (max.) 9V
USB-C voltage output (max.) 9V
Width 67mm
Wireless charging No

Trustpilot