Christmas Opening Hours and Delivery Dates here

GP PBM10CGRMSR256 Power Bank 10000mAh LiPo USB-A/USB-C Moss Green

Order Code:

09-2328

Brand: GP MPN: GPPBM10CGRMSR256 EAN-13: 4891199224256
Qty Unit Price (Inc VAT)
1+ £35.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 31/01/2026

The GP GPACCM10C000 power bank is a portable external battery with a 10000 mAh capacity, featuring both USB Type A and USB-C connectivity. Its moss green design provides emergency power supply and backup power for smartphones, GPS devices, and portable gaming consoles. Manufactured by GP, it serves as a reliable mobile energy source, perfectly suited for charging mobile phones, iPods, MP3 players, and PDA devices on the go.
Type Power bank
Capacity 10000mAh
Charging current (max.) 3000mA
Charging slots 3
Dim (L x W x H) 143 x 68 x 16 mm
Factory colour Moss green
Height 16mm
Length 143mm
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
USB-C current input (max.) 3A
USB-C current output (max.) 3A
Width 68mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot