Easter Opening Hours and Delivery Dates here

GP PBM10BGYMSR877 MP10B Power Bank 10000mAh Fast Charge Dual USB Grey

Order Code:

03-8131

Brand: GP MPN: GPPBM10BGYMSR877 EAN-13: 4891199210877
  • Country of Origin: China
  • View All

Discontinued


The GP MP10B Power Bank is a 10000 mAh portable external battery designed to provide backup power supply for a variety of mobile devices. This grey power bank supports Power Delivery, making it an ideal emergency power supply for smartphones, iPods, MP3 players, GPS devices, and gaming consoles. With its capability as a USB and OTG charger, it ensures seamless portable energy for all your charging needs.
Type Power bank
Capacity 10000mAh
Charging current (max.) 3000mA
Charging method Power Delivery
Dim (L x W x H) 133 x 67 x 15 mm
Factory colour Grey
Height 15mm
Length 133mm
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Technology Li-ion
USB-C current input (max.) 2A
USB-C current output (max.) 2A
USB-C voltage input (max.) 9V
USB-C voltage output (max.) 9V
Width 67mm
Wireless charging No

Trustpilot