Christmas Opening Hours and Delivery Dates here

GP IND15AB10 AA Batteries 1.5V Alkaline 10pieces 100% Paper Packaging

Order Code:

03-8128

Brand: GP MPN: GPIND15AB10 EAN-13: 4891199214509
  • Country of Origin: China
  • View All

Discontinued


GP manufactures the GP Industrial AA battery, which features a 1.5 V output and comes in a pack of 10. These Mignon AA batteries, coded as GPIND15AB10, are known for their reliable performance in various electronic devices. Ideal for professional and industrial applications, they suit high-drain equipment effectively.
Type AA
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

Trustpilot