GP ULP1604A442C1 Ultra+ 9V Battery Alkali-Manganese Leak Protection

Order Code:

03-8187

Brand: GP MPN: GPULP1604A442C1 EAN-13: 4891199216442
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 29/12/2025

The GP Ultra Plus 9 V battery is an alkali-manganese PP3 battery known for its reliable performance. It is ideal for powering smoke alarms, remote controls, and other household devices. This versatile battery, also known by codes such as 6LR61 and MN1604, offers long-lasting energy and durability.
Type 9V PP3
Chemistry Alkali-manganese
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Voltage 9V
Height 48.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot