Christmas Opening Hours and Delivery Dates here

GP T382DE064C1 Cordless Phone Battery Siemens/Gigaset NiMH 2.4V 550mAh

Order Code:

03-8183

Brand: GP MPN: GPT382DE064C1 EAN-13: 4891199078064
  • Country of Origin: China
  • View All

Discontinued


Manufactured by GP, the GPT382DE064C1 cordless phone batteries feature NiMH technology with a voltage of 2.4 V and a capacity of 550 mAh. These batteries are suitable for use with brands such as Siemens, Gigaset, and Universum. They are typically used to power cordless phones, offering reliable performance for daily communication needs.
Battery Size Non-standard rechargeable
Capacity 550mAh
Chemistry NiMH
Voltage 2.4V
Height 12mm
Length 47mm
Rechargeable Yes
Type Cordless phone batteries
Width 21mm

Trustpilot