Christmas Opening Hours and Delivery Dates here

GP SUP24A567S80 Super AAA Batteries 1.5V Alkaline Pack of 80

Order Code:

03-8175

Brand: GP MPN: GPSUP24A567S80 EAN-13: 8716778929567
Qty Unit Price (Ex VAT)
1+ £25.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 03/02/2026

The GP Super AAA battery is an alkali-manganese battery known for its reliable 1.5 V power output, suitable for various electronic devices. With a package of 80 pieces, these size AAA batteries are perfect for bulk purchase by households and businesses. Typical applications include remote controls, digital cameras, and portable devices where a steady and long-lasting energy source is essential.
Type AAA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot