Christmas Opening Hours and Delivery Dates here

GP SUP1604A251C1 Super 9V Battery 1piece - Long-lasting Leak-Proof Alkaline

Order Code:

03-8170

Brand: GP MPN: GPSUP1604A251C1 EAN-13: 4891199216251
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
99 available to back orderBack-order availability date - 31/01/2026

The GP Super 9V/PP3 battery, manufactured by GP, is a reliable power source known for its durability and long-lasting performance. This 9V battery is ideal for use in smoke alarms, multimeters, and wireless microphones. Its compatibility with devices requiring models like 6LR61 and MN1604 ensures versatility across various applications.
Type 9V PP3
Chemistry Alkali-manganese
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Voltage 9V
Height 48.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot