Christmas Opening Hours and Delivery Dates here

GP SUP15A258C8 Super AA Battery 1.5V 8 pieces Longer Life with G-TECH

Order Code:

03-8164

Brand: GP MPN: GPSUP15A258C8 EAN-13: 4891199217258
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 31/01/2026

The GP Super AA battery is an alkali-manganese battery with a voltage of 1.5 V. This Mignon-sized battery is ideal for high-drain devices such as digital cameras and remote controls. The pack contains eight pieces, making it suitable for stocking up household essentials.
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot