Christmas Opening Hours and Delivery Dates here

GP SUP15A067S16 Super AA Battery Alkali-Manganese 1.5V 16 pieces LED Power

Order Code:

03-8163

Brand: GP MPN: GPSUP15A067S16 EAN-13: 4891199217067
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 02/02/2026

The GP AA battery is an alkali-manganese battery with a voltage of 1.5V, designed for high-performance needs. Manufactured by GP, it is ideal for everyday devices such as remote controls, clocks, and toys. Sold as a pack of 16, these batteries are reliable and efficient for consistent power delivery.
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot