Christmas Opening Hours and Delivery Dates here

GP SUP14A883S4 Super C Battery 1.5V 4 pk Longer Life Leak Protection

Order Code:

03-8162

Brand: GP MPN: GPSUP14A883S4 EAN-13: 4891199217883
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 31/01/2026

The GP GPSUP14A883S4 C battery is a 1.5V alkali-manganese cell, sold in packs of four and also known by designations like LR14N and C battery. Its robust performance and long shelf life make it ideal for use in power-hungry devices such as torches and portable radios. Manufactured by GP, this size C battery is commonly used in household electronics, providing reliable energy for consistent operation.
Type C
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm
Misc Attribute Super
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot