Christmas Opening Hours and Delivery Dates here

GP SUP13A313S4 Super Alkaline D Battery 1.5V 4 pieces G-TECH Long Life

Order Code:

03-8160

Brand: GP MPN: GPSUP13A313S4 EAN-13: 4891199219313
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

GP manufactures the Super D battery, a reliable and high-performance 1.5V alkali-manganese power source. These batteries, available in a pack of four, are ideal for use in high-drain devices like torches, radios, and large toys. Known for their durability, GP's Super D batteries ensure longevity and dependability in various electronic applications.
Type D
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 33 mm x 61 mm
Voltage 1.5V
Diameter 33mm
Height 61mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot