Christmas Opening Hours and Delivery Dates here

GP SUP13A142C2 Super D Batteries 1.5V 2piece High-Performance Leak-Proof

Order Code:

03-8159

Brand: GP MPN: GPSUP13A142C2 EAN-13: 4891199220142
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched same dayBack-order availability date - 31/01/2026

The GP Super D battery is an alkali-manganese type with a voltage of 1.5V, packaged as a set of 2 pieces. It is known for its reliable performance and is commonly used in high-drain devices such as torches and portable radios. This mono-size D battery is also referred to as LR20 or AM1 and offers long-lasting power for everyday applications.
Type D
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 33 mm x 61 mm
Voltage 1.5V
Diameter 33mm
Height 61mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot