Christmas Opening Hours and Delivery Dates here

GP GPRHOU421066 GP PowerBank Charger U421 with 4 ReCyko 2600 AA

Order Code:

18-4281

Brand: GP MPN: GPRHOU421066 EAN-13: 4891199194245

Discontinued


The GP PowerBank Charger U421 is powered via the output of a USB socket. This can be a socket on your PC, laptop, USB smart phone charger or other USB device. It can charge 1 to 4 AA or AAA size NiMH rechargeable batteries and includes 4x GP ReCyko 2600mAh AA batteries.
  • Charges 1 to 4 AA or AAA size NiMH rechargeable batteries
  • Charging time 40 to 160 minutes
  • 4 individual charging channels
  • 3 charge termination methods: - individual minus delta voltage (-dV), individual temperature sensor, individual safety timer
  • Protection against over-temperature, reverse polarity, primary and damaged batteries for guaranteed safety
  • Easy check LED indicators
  • Can be powered by computer, smartphone charger or any standard USB charger with micro USB plug
  • Includes 4x GP ReCyko 2600mAh AA batteries and USB to Micro USB cable
  • GP type U421
Type Battery charger
Capacity 0.36A
Battery Size AA, AAA
Chemistry NiMH
Nominal Voltage 1.4V

Trustpilot