Christmas Opening Hours and Delivery Dates here

GP GPRHOU411033 PowerBank Charger U411 with 4 ReCyko+ Pro AA

Order Code:

18-4173

Brand: GP MPN: GPRHOU411033

Discontinued


This U411 charger from GP is ideal for charging 4 x AA/AAA NiMH batteries (1 battery per one channel). The USB charger has an LED indicator, displaying when charging is in progress, and comes with 4 x ReCyko+ 2000mAh AA batteries.

AS SEEN ON TV - watch advert now:


  • Supplied with 4 x AA batteries
  • USB input
  • Input rating: DC5.0V 1.0A
  • Output rating:
    2 x AA – DC2.8V 300mA average
    2 x AAA – DC2.8V 120mA average
  • Operation temperature: 0 to 33°C
  • Manufacturer's part GPRHOU411033
Type Battery charger
Capacity 300mAh
Battery Size AA, AAA
Chemistry NiMH
Nominal Voltage 2.8V

Trustpilot