Christmas Opening Hours and Delivery Dates here

GP GPRHOU211032 PowerBank Charger U211 with 2 ReCyko+ AA & 2 ReCyko+ AAA

Order Code:

18-4175

Brand: GP MPN: GPRHOU211032
  • Country of Origin: China
  • View All

Discontinued


This U211 charger from GP is ideal for charging 2 x AA/AAA NiMH batteries (1 battery per one channel). The charger has an LED indicator, displaying when charging is in progress, and comes with 2 x ReCyko+ 1000 AA batteries and 2 x ReCyko+ 400 AAA batteries.


  • Input rating: DC5.0V 1.0A
  • Output rating:
    2 x AA – DC2.8V 300mA average
    2 x AAA – DC2.8V 120mA average
  • Operation temperature: 0 to 33°C
  • Manufacturer's part GPRHOU211032
Type Battery charger
Capacity 300mAh
Battery Size AA, AAA
Chemistry NiMH
Nominal Voltage 2.8V

Trustpilot