Christmas Opening Hours and Delivery Dates here

GP GPRHOPB19036 PowerBank Universal Charger PB19

Order Code:

18-4170

Brand: GP MPN: GPRHOPB19036
  • Country of Origin:
  • View All

Discontinued


This GPPB19 charger from GP is a universal battery charger with external adaptor, ideal for charging 2 or 4 x AA, AAA, C or D size batteries (2 batteries per one channel), or 1 to 2 x 9V sizes. Equipped with an LED charge indicator.


  • Input voltage: 100-240V AC 50/60Hz
  • Output voltage:
    D/C/AA/AAA 2 x 2.8V DC
    9V 2 x 9V DC
  • Approval:
    Charger - CE, FCC
    Adaptor - CE, GS, c-UL
  • Manufacturer's part GPRHOPB19036
Type Battery charger
Capacity 14 - 560mAh
Battery Size AA, AAA, C, D, 9V
Chemistry Various
Nominal Voltage 2.8 - 9

Trustpilot