Christmas Opening Hours and Delivery Dates here

GP RCKCHB441U007 ReCyko USB Charger & 4x 850mAh AAA Batteries

Order Code:

03-8146

Brand: GP MPN: GPRCKCHB441U007 EAN-13: 8716778933007
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 available to back orderBack-order availability date - 30/01/2026

The GP "Aktion Gratis Ladegerät" USB-Modell Ladegerät B441 includes four rechargeable AAA NiMH batteries with a capacity of 850 mAh each. Manufactured by GP, the set is designed for efficient charging and extended battery life. It is ideal for everyday electronics requiring reliable power, such as remote controls and small electronic devices.
Type AAA battery (rechargeable)
Battery Sizes Charged AAA
(Ø) 10.5mm
Capacity 850mAh
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute "Aktion Gratis Ladegerät" USB-Modell Ladegerät GP B441 inkl. 4x AAA-Akku
Rechargeable Yes
Technology NiMH
Voltage 1.2V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot