Christmas Opening Hours and Delivery Dates here

GP RCK300C136C2 ReCyko Rechargeable NiMH C Batteries 3000mAh 2-Pack

Order Code:

03-8139

Brand: GP MPN: GPRCK300C136C2 EAN-13: 4891199223136
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 30/01/2026

GP's ReCyko C battery is a rechargeable NiMH cell with a capacity of 3000 mAh and a voltage of 1.2 V, available in a pack of two. These C batteries are ideal for devices that require reliable and long-lasting power, such as flashlights, radios, and toys. Their rechargeable nature makes them an eco-friendly and cost-effective choice for frequent use.
Battery Size C
Capacity 3000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 25.5mm
Dim (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Rechargeable Yes
Type C battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot