Christmas Opening Hours and Delivery Dates here

GP RCK210AA112C4 ReCyko AA Rechargeable Battery 2100mAh 1.2V 4pieces

Order Code:

03-8137

Brand: GP MPN: GPRCK210AA112C4 EAN-13: 4891199223112
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 31/01/2026

The GP ReCyko AA battery is a rechargeable NiMH battery with a capacity of 2100 mAh and a voltage of 1.2 V. This set includes four AA batteries, ideal for everyday devices like remote controls and cameras. As a reliable power source, they are suitable for regular use in both household and professional applications.
Battery Size AA
Capacity 2100mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute ReCyko
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot