Christmas Opening Hours and Delivery Dates here

GP GPPCA24AU072 Ultra Alkaline AAA Batteries - Pack of 8 + 4 Free

Order Code:

18-2123

Brand: GP MPN: GPPCA24AU072 EAN-13: 4891199123542
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


AAA batteries are among the most common battery sizes used in the UK today. They power a wide range of devices, from audio players and digital cameras to toys and torches. Alkaline technology provides much better value for money than traditional zinc chloride batteries, especially with more demanding applications such as CD or MP3 players.

These special packs of GP AAA alkaline batteries represent exceptional value for money.


  • Battery Technology: Alkaline (single use)
  • Diameter: 14.5mm
  • Height: 50.0mm
  • Voltage: 1.50V
  • Supplied in packs of 8 plus 4 batteries FREE
Type Cylindrical
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 12
Voltage 1.5V
Rechargeable No
UN Number A123

Trustpilot