Christmas Opening Hours and Delivery Dates here

GP GPPBS357F013 Silver Oxide Button Cell 357 (SR44W) (Card of 5)

Order Code:

18-1414

Brand: GP MPN: GPPBS357F013 EAN-13: 4891199111839
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


This GP silver oxide high drain button cell is supplied in blister pack form with 5 batteries on a card. This battery is a superior replacement for alkaline cells of the same dimensions.


  • SR 44 battery size
  • 1.55V nominal voltage
  • 11.6mm diameter
  • 5.4mm high
  • 2.1g weight
Type SR1154
Chemistry Silver oxide
Voltage 1.55V
Diameter 11.6mm
Height 5.4mm

Trustpilot