Christmas Opening Hours and Delivery Dates here

GP IND24AB10 Industrial AAA Battery 1.5V 10pieces Paper Pack Pro Use

Order Code:

03-8129

Brand: GP MPN: GPIND24AB10 EAN-13: 4891199214493
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 available to back orderBack-order availability date - 03/02/2026

GP's GPIND24AB10 Industrial AAA batteries are 1.5 V, alkalines sold in packs of ten. They offer reliable energy for devices such as remote controls, clocks, and flashlights. These size AAA micro batteries are ideal for both commercial and domestic use.
Type AAA
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot