Christmas Opening Hours and Delivery Dates here

GP GPCR2ECO470C1 Camera Battery CR2 Lithium 3V Long Life Reliable

Order Code:

03-8124

Brand: GP MPN: GPCR2ECO470C1 EAN-13: 4891199192470
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 available to back orderBack-order availability date - 31/01/2026

The GP GPCR2ECO470C1 camera battery is a 3-volt CR2 lithium battery. Manufactured by GP, it is known for its reliability and long-lasting performance. This battery is typically used in cameras and other photographic equipment.
Type CR 2
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 15.6 mm x 27 mm
Voltage 3V
Diameter 15.6mm
Height 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot