GP GPCR2450STD954C5 Button Cell CR2450 3V 5 Pack High Energy Density

Order Code:

03-8122

Brand: GP MPN: GPCR2450STD954C5 EAN-13: 4891199063954
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
328 available to back orderBack-order availability date - 01/01/2026

The GP Button Cell CR 2450 is a lithium battery manufactured by GP. It is a 3-volt button cell battery, available in a pack of five, commonly used in wristwatches and pocket calculators. This reliable power source is ideal for small electronics like watch batteries and calculator batteries.
Type CR 2450
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 24.5 mm x 5 mm
Voltage 3V
Diameter 24.5mm
Height 5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot