GP GPCR2354STD234C1 Button Cell CR2354 3V 560mAh Lithium High Density

Order Code:

03-8116

Brand: GP MPN: GPCR2354STD234C1 EAN-13: 4891199204234
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
96 available to back orderBack-order availability date - 01/01/2026

The GP GPCR2354STD234C1 button cell battery by GP is a 3 V lithium power source with a capacity of 560 mAh. This watch battery is well-suited for use in wristwatches, pocket calculators, and other compact devices. Its reliable performance makes it an excellent choice for ensuring long-lasting power in your small electronics.
Type CR 2354
Capacity 560mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 23 mm x 5.4 mm
Voltage 3V
Diameter 23mm
Height 5.4mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot