Christmas Opening Hours and Delivery Dates here

GP GPCR2330STD316C1 Button Cell CR2330 3V 260mAh High Energy Density

Order Code:

03-8115

Brand: GP MPN: GPCR2330STD316C1 EAN-13: 4891199205316
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
157 available to back orderBack-order availability date - 02/01/2026

The GP button cell CR 2330 is a 3 V lithium battery produced by GP. It features a capacity of 260 mAh and is typically used in devices like wristwatches and pocket calculators. This reliable, single-piece battery ensures long-lasting power for small electronic devices.
Type CR 2330
Capacity 260mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 23 mm x 3 mm
Voltage 3V
Diameter 23mm
Height 3mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot