GP GPCR2320STD980C1 Lithium Button Cell CR2320 3V Long-lasting Power

Order Code:

03-8113

Brand: GP MPN: GPCR2320STD980C1 EAN-13: 4891199211980
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 31/12/2025

The GP button cell CR 2320 is a 3V lithium battery manufactured by GP. It is designed for use in wristwatches, calculators, and small electronic devices. This reliable button cell offers long-lasting power for consistent performance.
Type CR 2320
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 23 mm x 2 mm
Voltage 3V
Diameter 23mm
Height 2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot