GP GPCR2032STD900C10 Button Cell CR2032 3V Lithium 10 Pack High Energy

Order Code:

03-8112

Brand: GP MPN: GPCR2032STD900C10 EAN-13: 4891199194900
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 available to back orderBack-order availability date - 30/12/2025

Manufactured by GP, the GPCR2032STD900C10 is a lithium button cell battery with a voltage of 3V. This reliable and compact battery is available in a pack of 10, ideal for use in wristwatches, calculators, and similar small electronic devices. The button cell design ensures ease of installation and consistent power supply for your essential gadgets.
Type CR 2032
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 3.2 mm
Voltage 3V
Diameter 20mm
Height 3.2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot