GP GPCR2025STD714C1 Button Cell CR2025 3V 160mAh Lithium High Energy

Order Code:

03-8107

Brand: GP MPN: GPCR2025STD714C1 EAN-13: 4891199003714
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 available to back orderBack-order availability date - 01/01/2026

The GP Button cell CR 2025 by GP is a 3V, 160 mAh lithium battery. It is ideal for use in devices such as wristwatches and pocket calculators. This reliable button cell is designed for long-lasting performance in small electronics.
Type CR 2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 2.5 mm
Voltage 3V
Weight (Per Battery) 2.4g
Diameter 20mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot