GP GPCR2016STD707C1 Button Cell CR2016 3V 90mAh High Energy Density

Order Code:

03-8105

Brand: GP MPN: GPCR2016STD707C1 EAN-13: 4891199003707
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 31/12/2025

The GP Button cell CR2016 is a lithium button cell battery with a voltage of 3V and capacity of 90 mAh, manufactured by GP. It is designed for use in wristwatches, pocket calculators, and various small electronic devices. This reliable and long-lasting power source is ideal for compact gadgets that require efficient energy delivery.
Type CR2 016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 1.6 mm
Voltage 3V
Weight (Per Battery) 1.7g
Diameter 20mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot