Christmas Opening Hours and Delivery Dates here

GP GPCR123AECO043C1 Camera Battery CR123A Lithium 1400mAh 3V 1piece

Order Code:

03-8101

Brand: GP MPN: GPCR123AECO043C1 EAN-13: 4891199192043
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 available to back orderBack-order availability date - 04/02/2026

The GP GPCR123AECO043C1 camera battery is a lithium-based power source with a capacity of 1400 mAh and a voltage of 3 V. Manufactured by GP, this battery is designed for high-performance energy requirements, making it ideal for cameras. Its reliable power supply is suitable for both professional and amateur photography equipment.
Type CR123A
Capacity 1400mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 17 mm x 33.4 mm
Voltage 3V
Weight (Per Battery) 16g
Diameter 17mm
Height 33.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot