Christmas Opening Hours and Delivery Dates here

GP GPCRP2STD093C1 CR-P2 Lithium 6V Camera Battery Long-lasting Reliable

Order Code:

03-8126

Brand: GP MPN: GPCRP2STD093C1 EAN-13: 4891199001093
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 31/01/2026

The GP GPCRP2STD093C1 is a lithium camera battery designed by GP, featuring a 6 V output. It's a single-use battery ideal for powering cameras and other electronic devices requiring a CR-P2 battery. Known for its reliability and long-lasting performance, it caters to both amateur and professional photographers.
Type CR-P2
Chemistry Lithium
Dimensions (H x W x D) (L x W x H) 35 x 19.5 x 36 mm
Voltage 6V
Height 36mm
Length 35mm
Width 19.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot