Christmas Opening Hours and Delivery Dates here

GP GPCR3032STD265C1 Button Cell CR3032 3V 500mAh High Energy Density

Order Code:

03-8125

Brand: GP MPN: GPCR3032STD265C1 EAN-13: 4891199204265
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 available to back orderBack-order availability date - 30/01/2026

The GP GPCR3032STD265C1 Button Cell is a 3V lithium battery with a capacity of 500 mAh, produced by GP. Key features include its compact size and reliable power delivery, making it ideal for devices requiring long-lasting energy. Typical applications include wristwatches, pocket calculators, and other electronic devices such as small medical equipment and toys.
Type CR 3032
Capacity 500mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 30 mm x 3.2 mm
Voltage 3V
Diameter 30mm
Height 3.2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot