Christmas Opening Hours and Delivery Dates here

GP GPCR2450STD442C2 Button Cell 3V 600mAh 2 pieces for Calculators & More

Order Code:

03-8120

Brand: GP MPN: GPCR2450STD442C2 EAN-13: 4891199162442
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 available to back orderBack-order availability date - 29/01/2026

Manufactured by GP, the GP Button Cell CR 2450 is a lithium battery with a capacity of 600 mAh and a voltage of 3 V. This button cell battery is commonly used in wristwatches and pocket calculators. It is sold in packs of two, making it a convenient choice for devices requiring reliable power.
Type CR 2450
Capacity 600mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 24.5 mm x 5 mm
Voltage 3V
Weight (Per Battery) 6.6g
Diameter 24.5mm
Height 5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot