GP GPCR2032STD192C2 Button Cell CR2032 3V 2pieces High Energy Density

Order Code:

03-8109

Brand: GP MPN: GPCR2032STD192C2 EAN-13: 4891199139192
Qty Unit Price (Ex VAT)
1+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

Manufactured by GP, the GPCR2032 is a lithium button cell battery with a 3 V output, available in a pack of 2 pieces. This battery is suited for use in small electronic devices like wristwatches and pocket calculators. It is reliable for supplying long-lasting power in compact applications.
Type CR 2032
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 3.2 mm
Voltage 3V
Diameter 20mm
Height 3.2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot