GP GPCR2025STD208C2 Button Cell CR2025 3V 2pk High Energy Density

Order Code:

03-8106

Brand: GP MPN: GPCR2025STD208C2 EAN-13: 4891199139208
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 available to back orderBack-order availability date - 29/12/2025

The GP Button Cell CR 2025 is a lithium battery with a voltage of 3V, ideal for small electronic devices. Manufactured by GP, it is designed as a button cell suitable for wristwatches and pocket calculators. The package includes 2 pieces, making it perfect for replacements in everyday gadgets.
Type CR 2025
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 2.5 mm
Voltage 3V
Diameter 20mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot