Christmas Opening Hours and Delivery Dates here

GP GPCR2016STD215C2 Button Cell 3V 2 pieces High Energy Density Lithium

Order Code:

03-8104

Brand: GP MPN: GPCR2016STD215C2 EAN-13: 4891199139215
Qty Unit Price (Inc VAT)
5+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 31/01/2026

The GP GPCR2016 button cell is a lithium battery with a voltage of 3V, available in a pack of 2 pieces. Manufactured by GP, it is commonly used in wristwatches, calculators, and other compact electronic devices. It is ideal for providing reliable and consistent power in portable applications.
Type CR2 016
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 1.6 mm
Voltage 3V
Diameter 20mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot