The GP L111 battery charger is designed for charging a single 3.7V Li-ion battery. It can be powered from the USB socket of a mobile phone charger, PC, laptop or tablet, etc. The L111 is supplied complete with charging cable and one 18650 size battery with a capacity of 2600mAh.
The charger is suitable for charging the following 3.7 V Li-ion rechargeable batteries: 10440, 10500, 12500, 12650, 13450, 13500, 13650, 14500, 14650, 16500, 16650, 17500, 17650, 17670, 18490, 18500, 18650, 18700, 20700, 21700, 22500, 22650, 25500, 26500 and 26650.
- IC controlled for fast charging
- Automatic current regulation (500/1000mA) based on battery length
- Short circuit protection and reverse polarity protection
- Automatically stops charging when battery fully charged
- Reactivates low voltage batteries
- Over-charge protection and over-voltage protection
- Will not charge damaged or zero voltage batteries
- GP type L111
| Type |
Battery charger |
| Battery Sizes Charged |
Various |
| Chemistries Charged |
Li-ion |
| Nominal Voltage |
3.7V |
| Output Current |
Various |