Christmas Opening Hours and Delivery Dates here

GP 76ASTD597C5 Button Cell 1.5V LR44 5 pieces for Calculators 110mAh

Order Code:

03-8093

Brand: GP MPN: GP76ASTD597C5 EAN-13: 4891199011597
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched same dayAdditional 17 due on 04/02/2026

The GP Button cell LR44 is a 1.5 V battery with a capacity of 110 mAh, using Alkali-manganese chemistry. Manufactured by GP, it comes in packs of five and is designed for reliability and long-lasting performance. Commonly used in watches, pocket calculators, and similar small electronic devices, it serves as a dependable power source.
Type LR44
Capacity 110mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 11.6 mm x 5.4 mm
Voltage 1.5V
Weight (Per Battery) 1.7g
Diameter 11.6mm
Height 5.4mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot