Christmas Opening Hours and Delivery Dates here
GP GP476A769C1 476A Battery Alkali-Manganese 6V 105mAh for Electronics

Image Representative of Range

GP GP476A769C1 476A Battery Alkali-Manganese 6V 105mAh for Electronics

Order Code:

11-9359

Brand: GP MPN: GP476A769C1 EAN-13: 4891199003769
Qty Unit Price (Inc VAT)
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
140 available to back orderBack-order availability date - 04/02/2026

GP Batteries manufactures the GP476A769C1, a non-standard alkali-manganese battery with a voltage of 6V and a capacity of 105 mAh. With dimensions of 13.0x25.2mm, this high-voltage battery is suitable for special-purpose applications where standard batteries may not fit. It is particularly useful in custom devices that require distinct power configurations.
Type 476 A
Capacity 105mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 13.0 mm x 25.2 mm
Voltage 6V
Diameter 13.0mm
Height 25.2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot