GP 29ASTD929C1 Super Battery 9V 20mAh Remote Control Use

Order Code:

03-8084

Brand: GP MPN: GP29ASTD929C1 EAN-13: 4891199003929
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 available to back orderBack-order availability date - 30/12/2025

The GP Super non-standard battery 29A is an Alkali-manganese battery offering 9 V and 20 mAh capacity, designed for special purpose applications. Manufactured by GP, this custom battery is ideal for devices requiring non-standard power solutions. Suitable for various niche electronics, it ensures reliable performance in demanding conditions.
Type 29A
Capacity 20mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 8 mm x 21.9 mm
Voltage 9V
Weight (Per Battery) 3.5g
Diameter 8mm
Height 21.9mm
Misc Attribute Super
Rechargeable No
Width 0.800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot