Christmas Opening Hours and Delivery Dates here

GP 24LF359C4 AAA Batteries 1.5V Lithium 4 pieces Reliable Extreme Condition

Order Code:

03-8083

Brand: GP MPN: GP24LF359C4 EAN-13: 4891199169359
Qty Unit Price (Ex VAT)
1+ £12.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 31/01/2026

The GP GP24LF359C4 AAA battery is a lithium 1.5V power source from GP, offering reliable energy for various devices. These batteries are ideal for everyday gadgets like remote controls and small electronic devices, ensuring long-lasting performance. Packaged with four batteries, they provide a cost-effective solution for consistent power demands.
Type AAA
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot