GP 23ASTD140C5 Super Battery 23A 12V 38mAh 5pieces Remote Control Use

Order Code:

03-8082

Brand: GP MPN: GP23ASTD140C5 EAN-13: 4891199042140
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 available to back orderBack-order availability date - 30/12/2025

GP manufactures the GP Super Non-standard battery 23A, a 12 V alkali-manganese battery with a capacity of 38 mAh, available in packs of five. This special purpose battery is ideal for custom and non-standard applications where compact and reliable power is needed. Common uses include remote controls, garage door openers, and small electronic devices.
Type 23A
Capacity 38mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10 mm x 28.5 mm
Voltage 12V
Weight (Per Battery) 7.5g
Diameter 10mm
Height 28.5mm
Misc Attribute Super
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot