Christmas Opening Hours and Delivery Dates here

GP Batteries GPACTCH34000 GP Discovery CH34 Premium Head Torch with 3 AAA

Order Code:

18-0535

Brand: GP MPN: GPACTCH34000 EAN-13: 4891199183324

Discontinued


The GP Discovery CH34 Premium Head Torch has a hands-free motion sensor so you can turn it on or off by simply waving your hand in front of it, instead of fiddling around with buttons. This is especially useful when wearing gloves or when your hands are cold.

The CH34 also has a red LED function for night vision.


  • Light output: 160 lumen
  • Beam distance: 90m
  • On/Off hand motion sensor keeps hands free
  • 2 brightness levels
  • Red light night mode
  • Red flashing mode
  • Running time up to 20 hours
  • Adjustable angle
  • Impact resistant up to 1m
  • ANSI FL1 standard approved
  • IPX4 - water resistant
  • Supplied complete with 3x AA alkaline batteries
  • Can also use NiMH rechargeable batteries
  • GP Batteries type CH34
Type Headtorch
Battery Type / Qty 3 x AA
Body Material Plastic
Colour Grey
Lamp Type LED
Luminous Intensity 160lm
Water Ingress IPX4

You may also like


Trustpilot