GP Batteries GPACT0C33000 GP Discovery C33 Task Torch with 2 AA

Order Code:

18-0531

Brand: GP MPN: GPACT0C33000

Discontinued


The GP Discovery C33 Multi Use Work Light takes 2x AA alkaline batteries and has an additional side-mounted COB LED worklight.


  • Light output: 150 lumen
  • Beam distance: 100m
  • Front beam as well as alternative side COB work light
  • Magnetic mount for use with side COB light
  • 2 brightness levels + focusable front beam
  • Running time up to 20 hours
  • Impact resistant to 1m
  • ANSI FL1 standard approved
  • IPX4 rated - water-resistant
  • Supplied complete with 2x AA batteries
  • GP Batteries type C33
Battery Type / Qty 2 x AA
Body Material Aluminium
Lamp Type Cree LED
Light Output 150lm
Water Ingress IPx4

Trustpilot