Christmas Opening Hours and Delivery Dates here

GP Batteries GPACCMP05002 M-Series Portable PowerBank, 5,000mAh Red

Order Code:

18-0516

Brand: GP MPN: GPACCMP05002 EAN-13: 4891199178191

Discontinued


This GP Batteries Lithium Polymer (Li-Po) PowerBank mobile device charger has a capacity of 5,000mAh and 2 USB outputs. It can provide up to 2 extra charges for your smartphone.

The PowerBank has anti-slip rubber-coated edges, built-in protection circuitry to safeguard you and your devices and smart USB ports to ensure optimal charging speed.


  • Colour: red
  • Capacity: 5,000mAh
  • Includes 2-in1 cable (micro USB & USB-C)
  • Input: micro USB, 5V DC, 1A
  • Output: 2x USB-A, 5V DC, 2.1A (total)
  • Built-in Smart IC ensures your devices are charged at the optimal speed
  • Pass-through charging - recharge your devices and the power bank at the same time
  • Re-charging time: 5.5 hours
  • Size: 135.5 x 70 x 10mm
  • Weight: 147g
  • UN38.3 compliant for air transport safety
  • GP type MP05MA
Capacity 2100mA
Voltage 5V

Trustpilot