GP Batteries GPACCB02A000 B-Series Portable PowerBank, 2,500mAh White

Order Code:

18-0522

Brand: GP MPN: GPACCB02A000 EAN-13: 4891199182914

Discontinued


This GP Batteries Lithium-ion (Li-ion) PowerBank mobile device charger has a capacity of 2,500mAh and a USB-A output. It can provide up to 1 extra charge for your smartphone when you are away from other sources of charging.

The PowerBank has built-in protection circuitry to safeguard you and your devices from over current, over charging, over discharging and short-circuit faults.


  • Colour: white
  • Capacity: 2,500mAh
  • Includes micro USB cable
  • Input: micro USB, 5V DC, 2A
  • Output: 1x USB-A, 5V DC, 1A
  • Pass-through charging - recharge your devices and the power bank at the same time
  • 5 Levels of built in safety protection
  • Dimensions: 93 x 29.5 x 22mm
  • Weight: 72g
  • GP type B02A
Capacity 1000mA
Voltage 5V

Trustpilot