Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M537L PROFITEST MF XTRA VDE Tester Kit Calibrated DAkkS

Order Code:

03-7966

Brand: Gossen Metrawatt MPN: M537L EAN-13: 4012932134919

Discontinued


The Gossen Metrawatt PROFiTEST MF XTRA Meister-Set is a VDE tester kit calibrated to DAkkS standards, ensuring precise and reliable measurements. Designed for compliance with VDE standards including 0100, 0100-600, 0105, 0113, 0411, and 0413, this device is ideal for testing electrical installations. The kit is commonly used by professionals for safety inspections and adherence to regulations in electrical systems.
Type VDE tester kit
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF XTRA Meister-Set
Width 260mm

Trustpilot